• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006135A0145 Pushbutton 6129/01-84

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Studio white
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 33 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • With labeling field: No.
  • With theft/dismantling protection: Yes
  • Number of operating points: 6
  • Number of keys: 3
  • With infrared sensor: Yes
Product type

Pushbutton

Series

KNX

Data transfer (Smart Home)

Wired

Channels

10

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550424 Busch-Jaeger KNX 2CKA006135A0145 Pushbutton 6129/01-84

Description

For Busch-Installation Bus® KNX 6120/12-101, 6120/13 and Busch-Powernet® KNX 6920/12, 6920/13 and 6920/40.
With labeling field.
Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green.
Button function: Switch / dim / blind / send value / light scenes etc.
For control by Busch-Ferncontrol® IR hand-held transmitter 6010-25 or 6020-.../6021... .
Transparent label sheet with standard symbols included in the delivery.
Incl. 10 logic channels (light scene actuator, sequence actuator, logic gate, etc.).
Design line: Platform 63, future® linear, Busch-aXcent®, solo®, karat®
Design line Variant: Future®, future® linear, Busch-aXcent®, Busch-aXcent® pure
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?