• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006300A1543 Touchscreen module TB/U12.7.1-CG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Glass
  • Colour: Other
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: Yes
  • With LED display: Yes
  • With bus connection: Yes
  • Material quality: Other
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 12
  • Number of keys: 12
Product type

Touchscreen module

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Touch function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551905 Busch-Jaeger KNX 2CKA006300A1543 Touchscreen module TB/U12.7.1-CG

Description

Ordering is only possible in conjunction with the Design ID. The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de Freely configurable multifunctional control element. With integrated KNX bus coupler. With an integrated temperature sensor. With integrated proximity function. Button function: Switch / dim / blind / send value / light scenes etc. Support of the KNX functions by innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. The bus connection takes place via the supplied bus terminal. Number of bus nodes: 1

This text is machine translated.

What kind of KNX are you looking for?