Freely configurable multifunctional control element. The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de Support of the KNX functions by innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. With integrated proximity function. Button function (switching/dimming/blind sending/value/light scenes/ventilation function) The controller is a constant room temperature controller for fan convection heaters (fan coil) in 2 and 4-tube systems and conventional heating or cooling systems The fan stage can be switched manually or into automatic mode Class of the temperature controller: 1 Contribution to the room heating energy efficiency: 1.0%. With integrated KNX bus coupler. Number of bus nodes: 1 with separate 24 V additional power supply
This text is machine translated.
Description
Freely configurable multifunctional control element. The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de Support of the KNX functions by innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. With integrated proximity function. Button function (switching/dimming/blind sending/value/light scenes/ventilation function) The controller is a constant room temperature controller for fan convection heaters (fan coil) in 2 and 4-tube systems and conventional heating or cooling systems The fan stage can be switched manually or into automatic mode Class of the temperature controller: 1 Contribution to the room heating energy efficiency: 1.0%. With integrated KNX bus coupler. Number of bus nodes: 1 with separate 24 V additional power supply