Freely configurable multifunctional control element. With integrated KNX bus coupler. With an integrated temperature sensor. With integrated proximity function. Button function: Switch / dim / blind / send value / light scenes etc. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. The bus connection takes place via the supplied bus terminal. Number of bus nodes: 1.
The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de. Ordering is only possible in conjunction with the design ID from the configurator. These individually produced devices are excluded from exchange. Figure shows configured device. Design line: Busch-tacteo® Product line: KNX
This text is machine translated.
Description
Freely configurable multifunctional control element. With integrated KNX bus coupler. With an integrated temperature sensor. With integrated proximity function. Button function: Switch / dim / blind / send value / light scenes etc. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. The bus connection takes place via the supplied bus terminal. Number of bus nodes: 1.
The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de. Ordering is only possible in conjunction with the design ID from the configurator. These individually produced devices are excluded from exchange. Figure shows configured device. Design line: Busch-tacteo® Product line: KNX