• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006300A1565 Touchscreen module TBR/U4.7.11-CG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Glass
  • Colour: Other
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Wireless bidirectional: No
  • With LED display: Yes
  • With bus connection: No.
  • Min Depth of the device socket 35 mm
  • Material quality: Other
  • With theft/dismantling protection: Yes
  • With display: Yes
  • Assembly: Operating element
  • With on-site operation: Yes
  • External sensor: Yes
  • Manual setpoint adjustment: Yes
  • Presence switch: Yes
  • Parallel operation possible: Yes
  • Temperature controller class: I.
Product type

Touchscreen module

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547855 Busch-Jaeger KNX 2CKA006300A1565 Touchscreen module TBR/U4.7.11-CG

Description

Freely configurable multifunctional control element.
With integrated KNX bus coupler.
With an integrated temperature sensor.
With integrated proximity function.
Button function: Switch / dim / blind / send value / light scenes etc.
Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green.
The bus connection takes place via the supplied bus terminal.
Number of bus nodes: 1.

The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de. Ordering is only possible in conjunction with the design ID from the configurator.
These individually produced devices are excluded from exchange. Figure shows configured device.
Design line: Busch-tacteo®
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?