• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006300A1570 Outdoor sensor TLM/U.1.11-CG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Chip card
  • Mounting type: Flush-mounted
  • Material: Glass
  • Colour: Other
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With bus connection: Yes
  • Material quality: Other
Product type

Outdoor sensor

Series

KNX

Used at

Outdoors

Operating voltage

24 V

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547856 Busch-Jaeger KNX 2CKA006300A1570 Outdoor sensor TLM/U.1.11-CG

Description

Ordering is only possible in conjunction with the Design ID. The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de Freely programmable >Do not disturb<, >Bell< and >Make up room<. For reading mifare RF cards. Button function: Switch / dim / blind / send value / light scenes etc. Support of the KNX functions by innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. With integrated KNX bus coupler. The bus connection takes place via the supplied bus terminal. Number of bus nodes: 1 with separate 24 V additional power supply These individually produced devices are excluded from replacement. Figure shows configured device. Order only possible in conjunction with the specified design ID or the generated design ID from the configurator.

This text is machine translated.

What kind of KNX are you looking for?