• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006300A1587 Outdoor sensor TLM/U.2.1-CG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Chip card
  • Mounting type: Flush-mounted
  • Material: Glass
  • Colour: Other
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With bus connection: Yes
  • Material quality: Other
Product type

Outdoor sensor

Series

KNX

Used at

Outdoors

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552108 Busch-Jaeger KNX 2CKA006300A1587 Outdoor sensor TLM/U.2.1-CG

Description

Freely programmable function >Do not disturb<, >Bell< and >Make up room<.

This text is machine translated.

What kind of KNX are you looking for?