• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006300A1618 Touchscreen module TB/U6.7.11-CG

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Glass
  • Colour: Other
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Transparent: No.
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • Wireless bidirectional: No
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 35 mm
  • Material quality: Other
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 6
  • Number of keys: 6
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Product type

Touchscreen module

Series

KNX

Used at

Indoors

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Touch function

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551891 Busch-Jaeger KNX 2CKA006300A1618 Touchscreen module TB/U6.7.11-CG

Description

Freely configurable multifunctional control element.
With integrated KNX bus coupler.
With an integrated temperature sensor.
With integrated proximity function.
Button function: Switch / dim / blind / send value / light scenes etc.
Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green.
The bus connection takes place via the supplied bus terminal.
Number of bus nodes: 1.

The configuration of symbols and/or texts is done via a web configuration tool: tacteo-configurator.my.busch-jaeger.de. Ordering is only possible in conjunction with the design ID from the configurator.
These individually produced devices are excluded from exchange. Figure shows configured device.
Design line: Busch-tacteo®
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?