• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006310A0102 Console 6340-866-101

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Metal
  • Colour: Stainless steel
  • Protection class (IP) IP20
  • Surface protection: Painted
  • Design of surface: Matt
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 33 mm
  • Material quality: Thermoplastic
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 1
  • Number of keys: 2
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Factory colour

Stainless steel

Depth

33 mm

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549401 Busch-Jaeger KNX 2CKA006310A0102 Console 6340-866-101

Description

Multifunctional control element that can be freely programmed.
For installation in the 1-way base frame, 2-way and 3-way (6346/10-101, 6346/11-101 and 6346/12-101).
Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green.
The enclosed symbol can be replaced by the symbols for lighting (6353/20-xxx), blinds (6353/30-xxx), RTR (6353/40-xxx) and scene (6353/50-xxx).
ETS programming only required from ETS 3.0f additional software PowerTool.
Design line: Busch-Prion®
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?