• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006310A0105 Console 6340-24G-101

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour: Studio white
  • Protection class (IP) IP20
  • Surface protection: Untreated
  • Surface design: Glossy
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED indicator: No.
  • With bus connection: No.
  • Min Depth of the device socket 33 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 1
  • Number of keys: 2
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3547841 Busch-Jaeger KNX 2CKA006310A0105 Console 6340-24G-101

Description

Multifunctional control element that can be freely programmed.
For installation in the 1-way base frame, 2-way and 3-way (6346/10-101, 6346/11-101 and 6346/12-101).
Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green.
The enclosed symbol can be replaced by the symbols for lighting (6353/20-xxx), blinds (6353/30-xxx), RTR (6353/40-xxx) and scene (6353/50-xxx).
ETS programming only required from ETS 3.0f additional software PowerTool.
Design line: Busch-Prion®
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?