• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006330A0034 Room thermostat SBS/U6.0.11-885

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Protection class (IP) IP20
  • Surface protection: Painted
  • Design of surface: Matt
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With LED display: Yes
  • With bus connection: No.
  • Min Depth of the device socket 30.69999999 mm
  • Material quality: Thermoplastic
  • RAL number (similar): 9005
  • With theft/dismantling protection: Yes
  • With display: Yes
  • Assembly: Operating element
  • External sensor: No.
  • Manual setpoint adjustment: Yes
  • Presence switch: Yes
  • Parallel operation possible: Yes
  • Temperature controller class: I.
Product type

Room thermostat

Series

KNX

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Factory colour

Multicolour

Hub

Not required, optional for remote access

n.rel.

Features

Test function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550147 Busch-Jaeger KNX 2CKA006330A0034 Room thermostat SBS/U6.0.11-885

Description

Freely configurable multifunctional control element.
Room temperature control element/controller extension with max. 6-way control element.
With labeling field.
Transparent label sheet with standard symbols included in the delivery.
Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green.
Button function (switch/dim/blind/send value/light scenes/ventilation function).
With an integrated temperature sensor.
With temperature display IST value.
With temperature display TARGET value.
The bus connection takes place via the supplied bus terminal.
With integrated KNX bus coupler.
Number of bus nodes: 1.
From ETS4: Commissioning via native ETS application.
Design line: Busch-TenTon®
Product line: KNX

This text is machine translated.

What kind of KNX are you looking for?