Freely configurable multifunctional control element. With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. For the control of heating, ventilation and fan coil actuators Master-/slave operation. With base load operation The fan stage can be switched manually or into automatic mode Temperature controller class: 1 Contribution to room heating energy efficiency: 1.0%. Number of bus nodes: 1
This text is machine translated.
Description
Freely configurable multifunctional control element. With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. For the control of heating, ventilation and fan coil actuators Master-/slave operation. With base load operation The fan stage can be switched manually or into automatic mode Temperature controller class: 1 Contribution to room heating energy efficiency: 1.0%. Number of bus nodes: 1