Freely configurable multifunctional control element. With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. For controlling HVAC actuators. Master-/slave operation. With base load operation The fan stage can be switched manually or into automatic mode. Thermostat class:1 Contribution to room heating energy efficiency: 1.0%. Number of bus nodes: 1. Design line: Busch-TenTon® Product line: KNX
This text is machine translated.
Description
Freely configurable multifunctional control element. With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. For controlling HVAC actuators. Master-/slave operation. With base load operation The fan stage can be switched manually or into automatic mode. Thermostat class:1 Contribution to room heating energy efficiency: 1.0%. Number of bus nodes: 1. Design line: Busch-TenTon® Product line: KNX