Control element with room temperature control function and CO2/humidity sensor. With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. For controlling HVAC actuators. Master-/slave operation. With base load operation The fan stage can be switched manually or into automatic mode. Temperature controller class: 1 Contribution to room heating energy efficiency: 1.0%. Number of bus nodes: 2. Design line: Busch-TenTon® Product line: KNX
This text is machine translated.
Description
Control element with room temperature control function and CO2/humidity sensor. With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. For controlling HVAC actuators. Master-/slave operation. With base load operation The fan stage can be switched manually or into automatic mode. Temperature controller class: 1 Contribution to room heating energy efficiency: 1.0%. Number of bus nodes: 2. Design line: Busch-TenTon® Product line: KNX