• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2CKA006330A0073 Console SB/U8.0.1-885

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Material: Plastic
  • Colour, black
  • Protection class (IP) IP20
  • Surface protection: Painted
  • Design of surface: Matt
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Bus system wireless bus: No.
  • With LED display: Yes
  • With bus connection: Yes
  • Material quality: Thermoplastic
  • RAL number (similar): 9005
  • With marking field: Yes
  • With theft/dismantling protection: Yes
  • Number of operating points: 8
  • With display: No.
  • With room thermostat: No.
  • With infrared sensor: No.
Product type

Console

Series

KNX

Data transfer (Smart Home)

Wired

Channels

8

Mounting type

Flush mount

Hub

Not required, optional for remote access

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551910 Busch-Jaeger KNX 2CKA006330A0073 Console SB/U8.0.1-885

Description

With integrated KNX bus coupler. With labeling field. Support for KNX functions with innovative color concept (yellow=illumination, blue=blind, orange=RTR, magenta=scene and white=neutral/no function assignment) or standard lighting red/green. Button function: Switch / dim / blind / send value / light scenes etc. With integrated temperature sensor. Number of bus nodes: 1

This text is machine translated.

What kind of KNX are you looking for?