• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2TMA310010B0006 Wall touch display SD/U12.70.11-4015

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Flush-mounted
  • Colour: Other
  • Protection class (IP) IP20
  • KNX bus system: Yes
  • LON bus system: Yes
  • Bus system Powernet: Yes
  • Other bus systems: Without
  • Bus system KNX radio: Yes
  • Bus system: Yes
  • With bus connection: Yes
  • Assembly: Operating element
Product type

Wall touch display

Series

KNX

Operating voltage

24 V DC

Mounting type

Flush mount

Hub

Not required, optional for remote access

Features

Dimmer function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548922 Busch-Jaeger KNX 2TMA310010B0006 Wall touch display SD/U12.70.11-4015

Description

For Busch-art linear®
Freely programmable touch panel with a 2.4-inch IPS screen with a resolution of 240*240 that enables the control and monitoring of the free@home or KNX system.
Control, monitor and manage your entire installation on one device:
Switch - dim - slide control - blind - RGBW control element - switch selector switch - display element - audio control element.
The display contains a brightness and proximity sensor.
The operation is supported with haptic feedback.
The display features an integrated temperature controller (RTC) with integrated temperature sensor.
A remote sensor (e.g. 6226/T / PT1000) can be optionally connected to the rear input for measuring the temperature.
An additional 24 VDC power supply (e.g. 6358-101) is necessary for operation.

KNX
Up to 12 operating pages with up to 12 control elements can be created.
A maximum of 1..4 touch surfaces are possible for each page.
10 PCs Scene actors,
10 PCs Logic functions,
10 PCs Presence simulations and time programs,
18 PCs Fault and alarm messages.
The primary function enables the direct operation of a function when touching the display.
The rear input can alternatively be used as remote sensor as binary input.

free at home:
Up to 16 operating functions can be set on up to 4 pages.
A maximum of 4 touch surfaces are possible on each side.
The scene function, logic functions, presence simulation, and time programs are already provided in free@home by the System Access Point and are not additionally required in the display.
Fault and alarm messages are called "
Pop-up"
.
The input on the rear can be used for the connection of a remote sensor (e.g. 6226/T / PT1000).
Design line: Busch-art linear®, Busch-Trevion®
Design line Variant: Busch-art linear®, Busch-art linear® - with decorative ring, Busch-art linear® - real material
Product line: KNX, Busch-free@home®

This text is machine translated.

What kind of KNX are you looking for?