• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger KNX 2TMA310050W0001 Wall touch display ST/U10.1.11-811

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Signaling and control panel
  • Mounting type: Flush-mounted
  • Colour: Other
  • Protection class (IP) IP20
  • KNX bus system: Yes
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • Bus system KNX radio: No.
  • Bus system wireless bus: No.
  • With bus connection: No.
  • Display: Colour
  • Material quality: Thermoplastic
  • RAL number (similar): 9016
  • Assembly: Operating element
Product type

Wall touch display

Series

KNX

Manufacturer-specific

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Data transfer (Smart Home)

Wired

Mounting type

Flush mount

Factory colour

Multicolour

Width

292 mm

Height

239 mm

Depth

37 mm

Dim

(W x H x D) 292 x 239 x 37 mm

Hub

Not required, optional for remote access

Weight

0

Features

Touch function

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548405 Busch-Jaeger KNX 2TMA310050W0001 Wall touch display ST/U10.1.11-811

Description

Freely configurable 10-inch touch panel that combines smart home automation and door communication in one device for residential applications, hotels and commercial buildings.
The SmartTouch 10 offers control and monitoring of the Busch-free@home® or KNX system as well as the complete integration of Busch-Welcome®.
Control, monitor and manage your entire system with one device: Switch, dim, shutter control, and various control elements for RGBW color control, HVAC applications and audio operation.
With scene and logic functions, presence simulation and time programs.
The display can also function as a 2-wire indoor unit for Busch-WELCOME®.
KNX functions:
Altogether 450 operating elements are shown on a maximum of 25 pages.
80 Error and alarm messages.
30 logical functions
40 timers
Presence simulation for 20 subscribers.
10 scene actuators.
3 Object RTR.
Page display with up to 18 touch-surfaces on one page.
Functions Busch-free@home®:
The TP connection offers a maximum of 18 control elements on a single side.
Alternatively, the same range of functions can be created via WLAN as in the Busch-free@home® Next APP.
Functions Busch-Welcome®:
Representation of the video image of the external station.
When there is no door call, three images of the visitor are automatically saved.
In addition, a picture of the visitor can be taken during the call.
Different adjustable ringtones for door and floor calls, five polyphonic ring tones are available for selection.
Adjustable ring volume.
Equipped with an audio loop for connecting the audio signal to hearing aids.
With hands-free function, adjustable hands-free volume.
Option to integrate ONVIF IP cameras.
Mobile indoor office for audio and video communication via mobile terminal with installed Busch-free@home® Next APP or Busch-Welcome® APP.
Up to 10 mobile devices can be combined in each case.
Please refer to our my.Busch-Jaeger license model. For more information, please visit my.busch-jaeger.de.
External power supply: 20-32 V DC (SELV) or via the Busch-WELCOME® control panel (consumption units: 14).
Display resolution 1280*800.
Screen: IPS screen.
Flush-mounted installation with the in-wall socket. Wall-mounted or table-mounted with surface-mounted frame or table stand.
The slim real metal frame in flat design almost closes flush with the wall (14 mm).
Product line: Busch-free@home®, KNX, Busch-Welcome® 2-wire?

This text is machine translated.

What kind of KNX are you looking for?