• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch-Jaeger M22401-W-03 Video door intercom Indoor panel Bronze

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rotary switch type
  • Imprint/marking: Symbol "0"
  • Detectable symbol/barrier-free: No.
  • Use: Wafer switch
  • Suitable for bus system button coupling: No.
  • Mounting method: Clamp mounting
  • Control window/light output: No.
  • Material quality: Aluminium
  • Halogen-free: No.
  • Surface protection: Anodised/anodized
  • Design of surface: Matt
  • Antibacterial treatment: No.
  • With labeling field: No.
  • With replaceable lens/symbol: No.
Product type

Video door intercom

Component

Indoor panel

Factory colour

Bronze

Width

70 mm

Height

54 mm

Depth

20 mm

Length

200 cm

IK03

Material

Metal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3834929 Busch-Jaeger M22401-W-03 Video door intercom Indoor panel Bronze

Description

Representation of the video image of the external station. During the call, a picture of the visitor can be taken and stored in the image memory. Call history and image storage reachable via the WELCOME APP. Quick access keys for door opening, muting, universal functions (light or switching actuator function) and monitoring. Equipped with an audio loop for connecting the audio signal to hearing aids. With hands-free function Hands-free volume adjustable. Adjustable ring volume. With integrated WLAN interface for connecting to a local WLAN network. Allows you to integrate tablet or smartphone with installed Busch-free@home® next APP or Busch-Welcome® APP as a mobile indoor location for audio and video communication. Up to 10 mobile devices can be combined in each case. Consumption units: 6. Busch-WELCOME® 2-wire product line?

This text is machine translated.