• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Busch Totholz-Set 1852 Tree assembly kit 15 up to 50 mm 1 Set

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Redwood Set. Construction kit

  • Natural colours

Technical specifications

Product type

Tree assembly kit

Height (min.)

15 mm

Max. height

50 mm

Age category

15 years and over

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2825536 Busch Totholz-Set 1852 Tree assembly kit 15 up to 50 mm 1 Set

Description

Richly equipped set with dead tree trunks and roots for even moss in natural look. Content: 3 lying tree trunks approx. 115 to 160 mm long, 13 standing tree trunks with roots approx. 15 to 50 mm high, 7 roots partly with tree stumps. Information boards, signs, barrier barrier, waste container, wooden ladder and small animals for self painting. Construction kit

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)