• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Butler 16100129 Coffee maker Black, Silver incl. filter coffee maker

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact coffee machine, 0.25 l, with 2 porcelain cups, black

  • Compact coffee machine with two porcelain cups included in delivery
  • Water tank capacity of 0.25 liters, makes two cups of coffee at once
  • Low watt-rating of 450 W, energy-saving and Ideal for use in mobile homes or in holiday homes
  • Supplied with reusable nylon coffee filter
  • Automatic safety and power saving
  • On/off switch with indicator light

Technical specifications

Product type

Coffee maker

Coffee maker features

incl. filter coffee maker

450 W

370 W

Factory colour

Black

Silver

Display

No

Weight

860 g

Thermal jug

No

Width

155 mm

Height

200 mm

Length

145 mm

Timer

Yes

Keep warm function

No

Documents & Downloads

Datasheet

Datasheet 3588333 Butler 16100129 Coffee maker Black, Silver incl. filter coffee maker

User & Safety Instructions

User & Safety Instructions 3588333 Butler 16100129 Coffee maker Black, Silver incl. filter coffee maker

Description

Start your day with a fresh cup of coffee, wherever you are. The Butler Compact coffee maker is an intelligent and space-saving solution for those who like to drink coffee, but need a machine that fits in smaller kitchens, holiday homes or caravans. Designed for efficiency and ease of use, this compact appliance delivers two freshly brewed cups at once with minimal energy consumption.

With its 0.25-liter water tank, the Butler coffee maker is perfectly suited to make just the right amount of coffee for two people. Two porcelain cups are included so you can enjoy your drink immediately, whether you share a moment with others in the morning or just prepare two cups for yourself.

Thanks to the low power consumption of 450 W this machine is both energy efficient and travel-friendly. It uses significantly less power than conventional coffee machines and is therefore suitable Ideal for use in mobile homes, caravans and small living areas, in which the power supply could be restricted. Despite its compact size, the machine delivers hot, tasty coffee quickly and efficiently.

The reusable nylon coffee filter included in the delivery makes disposable paper filter redundant and is thus a sustainable and economical choice. The filter is easy to clean - simply rinse after use and it is ready for the next coffee enjoyment.

For additional safety and comfort, the Butler coffee machine is equipped with an automatic switch-off function. Once your coffee is ready, the machine switches off automatically to save energy and reduce the risk of overheating. An on/off switch with indicator light clearly indicates when the machine is in operation, so you always know when it is brewing.

Designed for simplicity and practicality, the Butler compact coffee maker is Ideal for those who want to enjoy freshly brewed coffee at home or on the go. Thanks to its light weight, it is easy to transport, store and use anywhere.

Whether you're equipping a holiday home, setting up a student apartment or looking for a reliable coffee maker for your camper, the Butler Compact coffee maker is a smart and stylish choice. It combines important functions, efficient performance and a compact footprint - making it the perfect companion for your daily coffee moments.

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

More interesting products

(*All information is plus legal VAT)