• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BWT 1 Kartusche + 3 Öko Refill Mg²+ 0836600 Filter cartridge White

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BWT filter cartridges

  • Capacity: Up to 120 liters of water
  • Optimal filter performance up to 4 weeks
  • Contents: 1 pre-filled cartridge + 3 refill bags

Technical specifications

Product type

Filter cartridge

Factory colour

White

Width

247 mm

Height

61 mm

Depth

144 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1579210 BWT 1 Kartusche + 3 Öko Refill Mg²+ 0836600 Filter cartridge White

Description

The unique BWT filter cartridge in the Gourmet Edition Mg2+ is the "heart" of the BWT gourmet table water filter, which is particularly durable. With a single cartridge, about 20 liters more water can be filtered than with conventional systems – about 120 liters. These are 120 water bottles that you don't have to carry, or 120 disposable plastic bottles that land in the trash.

This text is machine translated.

Features

  • More taste thanks to BWT Mg2+ technology
  • Suitable for all standard filter systems with oval shape
  • Multi-stage filtration process:
  • A fine filter holds particles back
  • The activated carbon granules contain impurities, odors and flavorless substances such as Chlorine from the water
  • The ion exchanger absorbs lime and heavy metals (if present in tap water)
  • Thanks to patented Mg2+ technology, valuable magnesium is released to the water
  • The fine filter prevents particles from being discharged into the filtered water.

Scope of delivery

  • 1 pre-filled cartridge + 3 refill bags
  • User manual.

What kind of Water Filtration are you looking for?

More interesting products

(*All information is plus legal VAT)