• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-clamp CDF-C 245/150 Bessey CDF410C Span width (max.):245 mm Nosing length:150 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-clamp CDF-C 245/150

  • Clamping force up to 18,000 N
  • Drop forged, extremely stable
  • The copper-plated spindle prevents welding splatter from sticking

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

245 mm

Nosing

150 mm

Weight

5.49 kg

Content

1 pc(s)

Clamping range

50 - 245 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647192 C-clamp CDF-C 245/150 Bessey CDF410C Span width (max.):245 mm Nosing length:150 mm

Description

Features

  • Copper plated spindle prevents adhesion of welding spatters

Hints

This text is machine translated.