• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-clamp SC 100/75 Bessey SC100 Span width (max.):100 mm Product size (length): 230 mm Nosing length:75 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-clamp SC 100/75

  • Clamping force of up to 22,000 N
  • Drop forged

Technical specifications

Span width (max.)

100 mm

Nosing

75 mm

Length

230 mm

Weight

1.4 kg

Content

1 pc(s)

Width

130 mm

Height

28 mm

Clamping range

0 - 100 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647184 C-clamp SC 100/75 Bessey SC100 Span width (max.):100 mm Product size (length): 230 mm Nosing length:75 mm

Information

Information 647184 C-clamp SC 100/75 Bessey SC100 Span width (max.):100 mm Product size (length): 230 mm Nosing length:75 mm

Description

Features

  • Drop-forged

Hints

This text is machine translated.