• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C-clamp SC 150/95 Bessey SC150 Span width (max.):150 mm Product size (length): 300 mm Nosing length:95 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C-clamp SC 150/95

  • Clamping force of up to 22,000 N
  • Drop forged

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

150 mm

Nosing

95 mm

Length

300 mm

Weight

2.35 kg

Content

1 pc(s)

Width

300 mm

Height

300 mm

Clamping range

0 - 150 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647186 C-clamp SC 150/95 Bessey SC150 Span width (max.):150 mm Product size (length): 300 mm Nosing length:95 mm

Description

Features

  • Drop-forged

Hints

This text is machine translated.