• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 495024 Staples 1 pc(s) Dimensions (L x W) 10 mm x 4.8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brackets for Tacker, semi-round, 4.8 x 10 mm

  • High-quality steel-tacker clamps
  • Galvanized for corrosion protection
  • Suitable for C.K model T6228 and compatible models
  • This text is machine translated.

Technical specifications

Product type

Staples

Content

1 pc(s)

Dim

(L x W) 10 mm x 4.8 mm

Length

10 mm

Width

4.8 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3474070 C.K 495024 Staples 1 pc(s) Dimensions (L x W) 10 mm x 4.8 mm

User & Safety Instructions

User & Safety Instructions 3474070 C.K 495024 Staples 1 pc(s) Dimensions (L x W) 10 mm x 4.8 mm

Description

Features

  • 1000 items 4.8 x 10 mm