• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K C.K Cold Chisel 25x300mm T3383 12

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 300 mm 12"
  • Standard: BS 3066
Product type

Flat chisel

Chisel width

25 mm

Dim

(L x W) 300 mm x 25 mm

Length

300 mm

Content

1 pc(s)

Width

25 mm

Blade length

25mm 1"

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829115 C.K C.K Cold Chisel 25x300mm T3383 12

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)