• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K C.K Electricians Bolster Chisel +Grip 55mm T3086S

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 225mm 8 3/4"
  • Standard: BS 3066
Product type

Wiring chisel

Chisel width

55 mm

Length

225 mm

Content

1 pc(s)

Blade length

55mm 2¼"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829284 C.K C.K Electricians Bolster Chisel +Grip 55mm T3086S

Description

Hand guard for increased comfort & protection from overstrike.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)