• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Dextro VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm DIN ISO 2380-2

EAN:
Part number:
Item no:
Unavailable

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Slotted screwdriver

Range of use

VDE

Blade width

5.5 mm

Blade thickness

1 mm

Blade length

125 mm

Length

232 mm

Handle length

107 mm

Blade type

Round

DIN standard

DIN ISO 2380-2

Weight

0.074 kg

Downforce

Slot

EN standard

EN 60900

VDE standard

0682-201

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1581924 C.K Dextro VDE Slotted screwdriver Blade width: 5.5 mm Blade length: 125 mm DIN ISO 2380-2

Description

Insulated blades with slim shaft allow the zugung to countersunk screws and attachments. No need more, the isolation of the blades to be cut. VDE-approval - individually tested with 10,000 V for safe working up to 1,000 V. 100% made in Germany. Ergonomic 2-component grip specially designed for electrical technicians. High-quality chromium-vanadium steel shaft for exceptional strength and durability. Head marking, for easy recognition of the size. Precision machined tip for exact adaptation to the screws and damage-free.

Hints

This text is machine translated.