• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K ESD Slotted screwdriver Blade width: 5 mm Blade length: 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

ESD SCREWDRIVER SLOTTED 5 x 250

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.

Technical specifications

Product type

Slotted screwdriver

Range of use

ESD

Blade width

5 mm

Blade thickness

0.8 mm

Blade length

250 mm

Length

340 mm

Handle Ø

30 mm

Handle length

90 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

burnished

Downforce

Slot

Material (details)

Chrome-vanadium

Type

Slotted 5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812134 C.K ESD Slotted screwdriver Blade width: 5 mm Blade length: 250 mm

Description

For the service in Radio-/Television- and computer area. · Impact-resistant and conductive grip.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)