• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 1101M2S3CQE2 Slide switch 120 V 6 A 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Slide switch
Switch postions
3
Switch position
1 x On/On
Switching voltage
120 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 1101M2S3CQE2

  • Variety of actuators and terminationsPanel mount tabs availableEpoxy terminal-seal compatible with bottom wash cleaningTest & measurement equipmentTelecommunicationsComputers & peripherals

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Slide switch

Switch postions

3

Switch position

1 x On/On

Connection

Solder lug

Contact material

Copper silver plated

Electrical lifespan

40000

Switching voltage

120 V

Switching current (max.)

6 A

Length

5.08 mm

Content

1 pc(s)

Type

1101M2S3CQE2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2577430 C & K Switches 1101M2S3CQE2 Slide switch 120 V 6 A 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2577430 C & K Switches 1101M2S3CQE2 Slide switch 120 V 6 A 1 x On/On 1 pc(s) Bulk

Description

Slide Switch, 3 Positions, SPDT, Latched, 6A, 28VDC, Solder Terminal, Through Hole-straight

This text is machine translated.