Variety of actuators and terminationsPanel mount tabs availableEpoxy terminal-seal compatible with bottom wash cleaningTest & measurement equipmentTelecommunicationsComputers & peripherals
Our service for you
Technical specifications
Packaging type
Bulk
Product type
Slide switch
Switch postions
2
Switch position
2 x On/On
Connection
Soldering
Contact material
Copper silver plated
Electrical lifespan
40000
Switching voltage
120 V
Switching current (max.)
6 A
Length
5.08 mm
Content
1 pc(s)
Type
1201M2S3CQE2
RoHS-compliant
Yes
Variants(All information is without VAT, plus shipping costs)
Switching voltage
Switching current (max.)
C & K Switches 1201M2S3CQE2 Slide switch 120 V 6 A 2 x On/On 1 pc(s) Bulk