• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7101J60V6BE2 Flip switch 20 V AC, 20 V DC 1 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Switch position
1 x On/On
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7101J60V6BE2

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

3 installation slots

Casing/button colour

Black

Switch position

1 x On/On

Material

Epoxide

Connection

Solder lug

Number of pins

1

Switching voltage

20 V AC

20 V DC

Min. temperature

-30 °C

Max. temperature

+85 °C

Electrical lifespan

100000

Content

1 pc(s)

RoHS-compliant

Yes

Type

7101J60V6BE2

Documents & Downloads

Datasheet

Datasheet 2577617 C & K Switches 7101J60V6BE2 Flip switch 20 V AC, 20 V DC 1 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2577617 C & K Switches 7101J60V6BE2 Flip switch 20 V AC, 20 V DC 1 x On/On 1 pc(s) Bulk

Description

Rocker Switch, SPDT, On-on, 3 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation