• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7201J1V2QE2 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/On 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Switch position
2 x On/On
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7201J1V2QE2

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Casing/button colour

Black

Switch position

2 x On/On

Material

Epoxide

Connection

Soldering

Number of pins

6

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5.00 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Electrical lifespan

100000

Content

1 pc(s)

RoHS-compliant

Yes

Type

7201J1V2QE2

Documents & Downloads

Datasheet

Datasheet 2578125 C & K Switches 7201J1V2QE2 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/On 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578125 C & K Switches 7201J1V2QE2 Flip switch 120 V AC, 28 V DC 5.00 A 2 x On/On 1 pc(s) Bulk

Description

Rocker Switch, DPDT, On-on, 5A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation