• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8121J84CRE92 Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary (W x H) 15.24 mm x 12.70 mm 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x On/(On)
Contact type
1 change-over
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8121J84CRE92

  • Epoxy terminal seal-compatible with bottom wash cleaningWide variety of termination optionsPositive tactile feelTelecommunications equipmentComputer peripheralsInstrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Grey

Functions

momentary

Mounting type

Panel mount, front, snap-in

Switch position

1 x On/(On)

Contact type

1 change-over

Material

Epoxide

Connection

Soldering

Switching voltage

120 V

28 V DC

Switching current (max.)

1 A

Width

15.24 mm

Height

12.70 mm

Electrical lifespan

60000

Front panel cut-out

15.24 mm x 12.70 mm mm

Content

1 pc(s)

Dim

(W x H) 15.24 mm x 12.70 mm

RoHS-compliant

Yes

Front panel cut-out

15.24 x 12.74 mm

Type

8121J84CRE92

Documents & Downloads

Datasheet

Datasheet 2578915 C & K Switches 8121J84CRE92 Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary (W x H) 15.24 mm x 12.70 mm 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578915 C & K Switches 8121J84CRE92 Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) momentary (W x H) 15.24 mm x 12.70 mm 1 pc(s) Bulk

Description

Special Switch, SPDT, Momentary, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation