• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8121SHV3GE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) latch/momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Switch position
1 x On/(On)
Connection
Solder lug
Switching voltage
120 V
28 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8121SHV3GE

  • Epoxy terminal seal-compatible with bottom wash cleaningWide variety of termination optionsPositive tactile feelTelecommunications equipmentComputer peripheralsInstrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

White

Functions

latch/momentary

Mounting type

Panel Mount, Rear, Threaded

Switch position

1 x On/(On)

Connection

Solder lug

Switching voltage

120 V

28 V DC

Switching current (max.)

1 A

Recess diameter

6.35 mm

Electrical lifespan

60000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

1 A

Type

8121SHV3GE

Documents & Downloads

Datasheet

Datasheet 2578951 C & K Switches 8121SHV3GE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) latch/momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578951 C & K Switches 8121SHV3GE Pushbutton 120 V, 28 V DC 1 A 1 x On/(On) latch/momentary 1 pc(s) Bulk

Description

Pushbutton Switch, SPDT, Vertical, 1A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation