• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 9201J1ZQE2 Flip switch 125 V AC, 30 V DC 6.00 A 2 x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Switch position
2 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 9201J1ZQE2

  • Thermoset UL 94V-0 housingRugged constructionVariety of actuator and termination optionsSmall equipmentShut-off switch

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

Recess mount

Casing/button colour

Black

Functions

latch

Switch position

2 x On/On

Material

Duroplast

Connection

Soldering

Number of pins

2

Switching voltage

125 V AC

30 V DC

Switching current (max.)

6.00 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

17.96 mm

Height

10.62 mm

Electrical lifespan

25000

Content

1 pc(s)

Dim

(W x H) 17.96 mm x 10.62 mm

RoHS-compliant

Yes

Type

9201J1ZQE2

Documents & Downloads

Datasheet

Datasheet 2579131 C & K Switches 9201J1ZQE2 Flip switch 125 V AC, 30 V DC 6.00 A 2 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579131 C & K Switches 9201J1ZQE2 Flip switch 125 V AC, 30 V DC 6.00 A 2 x On/On latch 1 pc(s) Bulk

Description

Rocker Switch, DPDT, On-on, Latched, 6A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation