Image similar
Rotary switch
4 installation slots
latch
Rotary switch
1 x 90 °
None
1 x On/Off
4
Silver
Soldering
125 V
125 V DC
2.50 A
-30 °C
+85 °C
12.70 mm
6.35 mm
14.48 mm
1 pc(s)
A12405MNCQE
Yes
Datasheet 2579193 C & K Switches A12405MNCQE Rotary switch 125 V, 125 V DC 2.50 A Switch postions 4 1 x 90 ° 1 pc(s)
User & Safety Instructions 2579193 C & K Switches A12405MNCQE Rotary switch 125 V, 125 V DC 2.50 A Switch postions 4 1 x 90 ° 1 pc(s)