Image similar
Rotary switch
Planar
latch
Rotary switch
1 x 30 °
None
4 x Off/On
3
Silver
Soldering
125 V
125 V DC
2.50 A
43.75 W
-30 °C
+85 °C
9.53 mm
6.35 mm
14.48 mm
1 pc(s)
A40303RSMCGK
Yes
Datasheet 2579242 C & K Switches A40303RSMCGK Rotary switch 125 V, 125 V DC 2.50 A Switch postions 3 1 x 30 ° 1 pc(s)
User & Safety Instructions 2579242 C & K Switches A40303RSMCGK Rotary switch 125 V, 125 V DC 2.50 A Switch postions 3 1 x 30 ° 1 pc(s)