• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches AP2D202TZBE Push button AP Series Pushbutton 24 V DC 1 x Off/(On) Red , Green IP67 1 pc(s) Bulk

Packaging type
Bulk
Product type
Pushbutton
Lighting type
incl. lighting
Switch position
1 x Off/(On)
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K push button AP series AP2D202TZBE

Our service for you

Technical specifications

  • Contact type: SPST-NO
  • Actuator type: Round, button, dome
Packaging type

Bulk

Product type

Pushbutton

Casing/button colour

Black

Lighting type

incl. lighting

Colour

Red

Green

Bulb type

LED (monochrome)

Switch position

1 x Off/(On)

Connection

Solder tag

Switching voltage

24 V DC

Forward voltage U(F)

2 V DC

Recess diameter

13.80 mm

Electrical lifespan

1000000

IP67

Content

1 pc(s)

RoHS-compliant

Yes

Type

Push button AP Series

Documents & Downloads

Datasheet

Datasheet 3275692 C & K Switches AP2D202TZBE Push button AP Series Pushbutton 24 V DC 1 x Off/(On) Red , Green IP67 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3275692 C & K Switches AP2D202TZBE Push button AP Series Pushbutton 24 V DC 1 x Off/(On) Red , Green IP67 1 pc(s) Bulk

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation