• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches BD02AV DIP switch Number of pins 2 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
DIP switch
Number of pins
2
CS
2.54 mm
Switch position
Off/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS BD02AV

  • Traditional full profile DIP switchExtended actuator for easy actuationOpen bottom construction allows for solder washing without the need for tape sealAddress switch for industrial controlsLogic switching for computers and peripheralsFunction controlling for numerous applications

Our service for you

Technical specifications

  • Current Rating: 100mA
Packaging type

Tube

Product type

DIP switch

Number of pins

2

Switch position

Off/On

Height

9.64 mm

CS

2.54 mm

Electrical lifespan

10000

Dielectric strength

5 V DC

Type

BD02AV

Content

1 pc(s)

RoHS-compliant

Yes

actuator type

Slide

Documents & Downloads

Datasheet

Datasheet 2579317 C & K Switches BD02AV DIP switch Number of pins 2 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2579317 C & K Switches BD02AV DIP switch Number of pins 2 1 pc(s) Tube

Description

Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 5VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

This text is machine translated.