• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CD08RM0SBR Rotay Switch CD Series Coded rotary switch 1 pc(s) Tape on Full reel

Packaging type
Tape on Full reel
Product type
Coded rotary switch
Type
Rotary knob for tools
Connection
SMT
Contact material
Copper alloy gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K ROTAY switch CD series CD08RM0SBR

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Coded rotary switch

Type

Rotary knob for tools

Connection

SMT

Contact material

Copper alloy gold plated

Electrical lifespan

12000

CS

2.54 mm

Content

1 pc(s)

Type

Rotay Switch CD Series

RoHS-compliant

Yes

Lighting type

None

Number of pins

8

Switching voltage

20 V AC

20 V DC

Documents & Downloads

Datasheet

Datasheet 3278582 C & K Switches CD08RM0SBR Rotay Switch CD Series Coded rotary switch 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3278582 C & K Switches CD08RM0SBR Rotay Switch CD Series Coded rotary switch 1 pc(s) Tape on Full reel