• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CD10CM0CB Rotay Switch CD Series Coded rotary switch 1 pc(s) Tube

Packaging type
Tube
Product type
Coded rotary switch
Type
Rotary knob for tools
Connection
Print
Contact material
Copper alloy gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K ROTAY switch CD series CD10CM0CB

Our service for you

Technical specifications

Packaging type

Tube

Product type

Coded rotary switch

Type

Rotary knob for tools

Connection

Print

Contact material

Copper alloy gold plated

Content

1 pc(s)

Type

Rotay Switch CD Series

RoHS-compliant

Yes

Lighting type

None

Number of pins

10

Switching voltage

20 V AC

20 V DC

Documents & Downloads

Datasheet

Datasheet 3278584 C & K Switches CD10CM0CB Rotay Switch CD Series Coded rotary switch 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 3278584 C & K Switches CD10CM0CB Rotay Switch CD Series Coded rotary switch 1 pc(s) Tube