• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CRD10CM0AB Rotay Switch CRD Series Coded rotary switch 1 pc(s) Tube

Packaging type
Tube
Product type
Coded rotary switch
Type
Rotary knob for tools
Connection
Print
Contact material
Beryllium / copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K CRD Series CRD10CM0AB switch

Our service for you

Technical specifications

Packaging type

Tube

Product type

Coded rotary switch

Type

Rotary knob for tools

Connection

Print

Contact material

Beryllium / copper

Electrical lifespan

20000

CS

2.54 mm

Content

1 pc(s)

Type

Rotay Switch CRD Series

RoHS-compliant

Yes

Lighting type

None

Number of pins

10

Switching voltage

20 V AC

20 V DC

Documents & Downloads

Datasheet

Datasheet 3278638 C & K Switches CRD10CM0AB Rotay Switch CRD Series Coded rotary switch 1 pc(s) Tube