• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CRE04COTM0A Coded rotary switch BCD Switch postions 4 1 pc(s) Tube

Image similar
Packaging type
Tube
Product type
Coded rotary switch
Coding
BCD
Switch postions
4
Switching voltage (max.)
42 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS CRE04COTM0A

  • New designs with different actuatorsProcess sealed – withstands soldering and cleaningThru-hole and surface mount modelsAddress switching applicationsData storage devicesInstrumentation

Our service for you

Technical specifications

  • Actuator Type: Slot Screw Drive
  • Contact Rating: 0.150 A
Packaging type

Tube

Product type

Coded rotary switch

Coding

BCD

Switch postions

4

Switching voltage (max.)

42 V DC

Contact material

Brass gold plated

Electrical lifespan

10000

Height

11.75 mm

CS

2.54 mm

Content

1 pc(s)

Type

CRE04COTM0A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2581756 C & K Switches CRE04COTM0A Coded rotary switch BCD Switch postions 4 1 pc(s) Tube

User & Safety Instructions

User & Safety Instructions 2581756 C & K Switches CRE04COTM0A Coded rotary switch BCD Switch postions 4 1 pc(s) Tube

Description

Rotary Coded Switch

This text is machine translated.