• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches D202J12S202PQA Flip switch 125 V AC 4.00 A 2 x On/Off latch/momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
latch/momentary
Switch position
2 x On/Off
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS D202J12S202PQA

  • Momentary and maintained modelsPC and quick connect terminalsRecessed bracket available — prevents accidental actuationSmall appliancesComputers and peripheralsMedical instrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

+ protective cover

Casing/button colour

Black

Functions

latch/momentary

Switch position

2 x On/Off

Print motif

0/I

Connection

Solder lug

Number of pins

2

Switching voltage

125 V AC

Switching current (max.)

4.00 A

Min. temperature

-30 °C

Max. temperature

+65 °C

Width

22.53 mm

Height

19.20 mm

Electrical lifespan

10000

Content

1 pc(s)

Dim

(W x H) 22.53 mm x 19.20 mm

RoHS-compliant

Yes

Type

D202J12S202PQA

Documents & Downloads

Datasheet

Datasheet 2579482 C & K Switches D202J12S202PQA Flip switch 125 V AC 4.00 A 2 x On/Off latch/momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579482 C & K Switches D202J12S202PQA Flip switch 125 V AC 4.00 A 2 x On/Off latch/momentary 1 pc(s) Bulk

Description

Rocker Switch, DPST, On-off, Latched, 4A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation