• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches DDS001 Microswitch 30 V DC 100 mA 1 x Off/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Microswitch
Connection
Solder lug
Operation type
Tappet
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS DDS001

  • Vertical or horizontal actuation2mm overtravel—Ideal for detector applicationsLow actuations force (less than 40 grams)Detect the presence of a mechanical deviceMedical devicesConsumer electronic devices

Our service for you

Technical specifications

  • Activator Type Orepresenting Plunger
  • Thru-hole
Packaging type

Bulk

Product type

Microswitch

Functions

momentary

Connection

Solder lug

Operation type

Tappet

Switch position

1 x Off/(On)

Switching voltage

30 V DC

Switching current (max.)

100 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.1 A

Type

DDS001

Documents & Downloads

Datasheet

Datasheet 2579543 C & K Switches DDS001 Microswitch 30 V DC 100 mA 1 x Off/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579543 C & K Switches DDS001 Microswitch 30 V DC 100 mA 1 x Off/(On) momentary 1 pc(s) Bulk

Description

Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 30VDC, 2mm, Solder Terminal, Through Hole-straight

This text is machine translated.