• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches E301J1V4RE2 Flip switch 125 V AC, 28 V DC 5.00 A 1 x On/On latch 1 pc(s) Bulk

Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
latch
Switch position
1 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS E301J1V4RE2

  • Sealed against solder and cleaning process contaminantsESD Resistance—all actuator optionsRocker, case & bushing UL 94V-0TelecommunicationsInstrumentationComputers & peripherals

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

+ extended travel

Casing/button colour

Black

Functions

latch

Switch position

1 x On/On

Print motif

ON/ON

Connection

Solder lug

Number of pins

9

Switching voltage

125 V AC

28 V DC

Switching current (max.)

5.00 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Electrical lifespan

30000

Content

1 pc(s)

RoHS-compliant

Yes

Type

E301J1V4RE2

Documents & Downloads

Datasheet

Datasheet 2579728 C & K Switches E301J1V4RE2 Flip switch 125 V AC, 28 V DC 5.00 A 1 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579728 C & K Switches E301J1V4RE2 Flip switch 125 V AC, 28 V DC 5.00 A 1 x On/On latch 1 pc(s) Bulk

Description

Rocker Switch, 3PDT, On-on, Latched, 5A, 28VDC, 9 PCB Hole Cnt, Solder Terminal, Long Rocker Actuator, Through Hole-straight

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation