• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches ET21MD1CBE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/On IP57 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
SMD
Switch position
2 x On/On
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS ET21MD1CBE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

SMD

Switch position

2 x On/On

Connection

Solder lug

Number of pins

2

Switching voltage

20 V AC

20 V DC

Switching current (max.)

0.4 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

6.10 mm

IP57

RoHS-compliant

Yes

Type

ET21MD1CBE

Documents & Downloads

Datasheet

Datasheet 2579884 C & K Switches ET21MD1CBE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/On IP57 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579884 C & K Switches ET21MD1CBE Toggle switch 20 V AC, 20 V DC 0.4 A 2 x On/On IP57 1 pc(s) Bulk

Description

Toggle Switch, DPDT, Solder Terminal, Toggle Actuator, Through Hole-straight

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?