• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches K5V2CL43T Pushbutton 100 mA 1 x On/(On) momentary IP40 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton
Lighting type
LED
Switch position
1 x On/(On)
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS K5V2CL43T

  • Reduced space usage on boardExcellent ergonomicsHigh bright ledsNetwork infrastructureAutomotiveMedical

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton

Switch/button features

Angled

Functions

momentary

Lighting type

LED

Mounting type

Thru-hole, right angle

Bulb type

LED (monochrome)

Switch position

1 x On/(On)

Contact type

1 change-over

Connection

Solder lug

Switching current (max.)

100 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Electrical lifespan

25000

IP40

Actuating force

4 N

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.1 A

Type

K5V2CL43T

Engineering Part No

Y71343201FP

Documents & Downloads

Datasheet

Datasheet 2580070 C & K Switches K5V2CL43T Pushbutton 100 mA 1 x On/(On) momentary IP40 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2580070 C & K Switches K5V2CL43T Pushbutton 100 mA 1 x On/(On) momentary IP40 1 pc(s) Bulk

Description

Keypad Switch, 1 Switches, SPDT, Momentary-tactile, 0.1A, 32VDC, 4N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation