• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches KLS22C036EG Pushbutton switch 28 V DC 100 mA 2 x Off/On latch Red , Green 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Pushbutton switch
Lighting type
LED
Switch position
2 x Off/On
Connection
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS KLS22C036EG

  • Bright LED colorMomentary or Lock versionSnap-action provide positive feedback1,000,000 life cycleProfessional Audio / Video systemInstrumentationControl panelsVending machine

Technical specifications

Packaging type

Tray

Product type

Pushbutton switch

Switch/button features

lockable

Casing/button colour

Translucent

Functions

latch

Lighting type

LED

Mounting type

Straight PCB mount

Colour

Red

Green

Bulb type

LED (monochrome)

Switch position

2 x Off/On

Connection

Print

Switching voltage

28 V DC

Switching current (max.)

100 mA

Min. temperature

-40 °C

Max. temperature

+85 °C

Electrical lifespan

200000

Content

1 pc(s)

Type

KLS22C036EG

Documents & Downloads

Datasheet

Datasheet 2580089 C & K Switches KLS22C036EG Pushbutton switch 28 V DC 100 mA 2 x Off/On latch Red , Green 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2580089 C & K Switches KLS22C036EG Pushbutton switch 28 V DC 100 mA 2 x Off/On latch Red , Green 1 pc(s) Tray

Description

Pushbutton Switch

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation